
BLUEGIGA WT11-A-AI BLUETOOTH MODULE, WT12, IWRAP 3
Sign in to ask questions about the Bluegiga Technologies WT11-A-AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT11-A-AI technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.2V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11-A-AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
