Bluetooth / 802.15.1 Modules WT11-A-AI4 w/Chip Ant iWRAP 4.0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bluegiga Technologies WT11-A-AI4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT11-A-AI4 technical specifications.
| Data Rate | 3Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11-A-AI4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.