Bluetooth / 802.15.1 Modules WT11-A-HCI ChipAnt HCI Firmware
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT11-A-HCI technical specifications.
| Data Rate | 3Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.