Class 1 Bluetooth Module 2.1 +edr, Integrated Antenna With I
Checking distributor stock and pricing after the page loads.
| Data Rate | 3Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 50 |
| RoHS | Compliant |