
Bluetooth / 802.15.1 Modules WT11i Class1 2.1+EDR Chip Ant, iWRAP 4.0
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -86dBm |
| Series | WT11i |
| RoHS | Compliant |
