
Bluegiga Technologies WT11I-A-HCI21 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 3Mbps |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -83dBm |
| Series | WT11i |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11I-A-HCI21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
