Bluetooth / 802.15.1 Modules WT11i Class1 2.1+EDR uFL Conn iWRAP 5.0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bluegiga Technologies WT11i-E-AI5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 500 |
| Packaging | Cut Strip |
| Sensitivity | -86dBm |
| Series | WT11i |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11i-E-AI5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.