
Bluetooth / 802.15.1 Modules WT11i Class1 2.1+EDR uFL Conn HCI Firmwr
Sign in to ask questions about the Bluegiga Technologies WT11i-E-HCI21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT11i-E-HCI21 technical specifications.
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | -83dBm |
| Series | WT11i |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11i-E-HCI21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.