
The WT12-A-AI module features a USB interface with a data rate of 2.1781Mbps. It is packaged in a surface-mount SMD/SMT package with dimensions of 25mm in length, 14mm in width, and 2.4mm in height. The module operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.2V and 3.4V, with a maximum supply current of 70mA.
Sign in to ask questions about the Bluegiga Technologies WT12-A-AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT12-A-AI technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1781Mbps |
| Height | 2.4mm |
| Interface | USB |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT12-A-AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
