
WT12 is a fully integrated Bluetooth 2.1 + EDR, class 2 module combining antenna, Bluetooth radio and an on-board iWRAP Bluetooth stack. Bluegiga WT12 provides an ideal solution for developers that want to quickly integrate Bluetooth wireless technology to their design without investing several months into Bluetooth radio and stack development. By using WT12 combined with iWRAP Bluetooth stack and Bluegiga's excellent technical support designers ensure quick time to market, low development costs and risk.
Bluegiga Technologies WT12-A-AI3 technical specifications.
| Package/Case | Module |
| Current - Receiving | 70mA |
| Current - Transmitting | 70mA |
| Data Rate | 2178Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.2V |
| Package Quantity | 500 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -84dBm |
| RF Family/Standard | Bluetooth |
| Bluetooth | v2.1 + EDR |
| Bluetooth Qdid | 17400 |
| Usb | v1.1 (USB 2.0 compliant) |
| Fcc Id | QOQWT12 |
| Ic Certification Number | 5123A-BGTWT12A |
| Ce Standard | EN 301 489-17:V2.1.1 |
| Ce Standard | EN 61000-4-2:2009 |
| Ce Standard | EN 61000-4-3:2006 +A1:2008 |
| Ce Standard | EN 300 328 V1.7.1 |
| Japan Type Approval | R 209- J00036 |
| RoHS | compliant (Directive 2002/95/EC) |
Download the complete datasheet for Bluegiga Technologies WT12-A-AI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
