Bluetooth Class II 50-Pin SMD T/R
Sign in to ask questions about the Bluegiga Technologies WT12-A-AI5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT12-A-AI5 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 3Mbps |
| Max Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT12-A-AI5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.