Bluetooth Class II 2.1781Mbps 31-Pin SMD
Bluegiga Technologies WT12-A-C technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1781Mbps |
| Max Supply Current | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.