Bluetooth / 802.15.1 Modules WT12 Class 2 w/Ant and IEEE Manager
Bluegiga Technologies WT12-A-eHealth-mgr2522 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 4dBm |
| Sensitivity | -84dBm |
| RoHS | Compliant |
No datasheet is available for this part.