
The WT12-A-HCI is a USB UART bridge with a data rate of 2.1Mbps and an operating supply voltage of 3.4V. It can handle a maximum supply current of 70mA. The device is packaged in a surface-mount technology (SMD/SMT) package and is available in quantities of 500. The WT12-A-HCI operates within a temperature range of -40°C to 85°C. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Bluegiga Technologies WT12-A-HCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT12-A-HCI technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT12-A-HCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.