The WT12-A-HCI21 is a USB UART module from Bluegiga Technologies with a data rate of 2.1Mbps. It operates over a supply voltage of 3.4V and has a maximum supply current of 70mA. The module is designed to operate within a temperature range of -40°C to 85°C. It is available in a surface mount package and is packaged in tape and reel quantities of 500. The module is not radiation hardened.
Bluegiga Technologies WT12-A-HCI21 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -84dBm |
| Series | WT12 |
| RoHS | Compliant |
No datasheet is available for this part.