The WT12-A-HDP391 USB UART module from Bluegiga Technologies operates at a data rate of 2.1Mbps and is designed to function within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 3.4V and has a sensitivity of -84dBm. The module is available in a package quantity of 50. It supports both USB and UART interfaces.
Bluegiga Technologies WT12-A-HDP391 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 50 |
| Sensitivity | -84dBm |
| Series | WT12 |
| RoHS | Compliant |
No datasheet is available for this part.