The WT12-A-MGR2738 USB UART module from Bluegiga Technologies operates over a temperature range of -40°C to 85°C and is powered by a 3.4V supply. It supports data rates of up to 2.1Mbps and features a sensitivity of -84dBm. The module is designed for use in USB and UART interfaces and has an output power of 4dBm.
Sign in to ask questions about the Bluegiga Technologies WT12-A-MGR2738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT12-A-MGR2738 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 5 |
| Sensitivity | -84dBm |
| Series | WT12 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT12-A-MGR2738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.