
Bluegiga Technologies WT21-N-HCI technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 3Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 6dBm |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| Series | WT21 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT21-N-HCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.