
BLUEGIGA WT32-A-AI BLUETOOTH MODULE, WT32, AUDIO, IWRAP
Sign in to ask questions about the Bluegiga Technologies WT32-A-AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT32-A-AI technical specifications.
| Package/Case | Module |
| Data Rate | 2.178Mbps |
| Length | 23.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT32-A-AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
