
CLASS 2 BLTOOTH 2.1+EDR MODULE
Sign in to ask questions about the Bluegiga Technologies WT32-A-AI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT32-A-AI3 technical specifications.
| Package/Case | Module |
| Data Rate | 2178Kbps |
| Frequency | 2.4GHz |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT32-A-AI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
