
The WT32-A-AI5S is a 3.3V module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on an input supply voltage of 3.3V and has an output power of 5dBm. The module is available in a tape and reel packaging with 20 units per package.
Bluegiga Technologies WT32-A-AI5S technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
No datasheet is available for this part.