Bluetooth / 802.15.1 Modules WT32 Audio w/aptX A2DP,Chip Ant iW 5.0
Bluegiga Technologies WT32-A-AI5S-APTX technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
No datasheet is available for this part.
