Bluetooth / 802.15.1 Modules WT32 Audio Mod w/ W.FL Conn iWRAP 4.0
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT32-E-AI4 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1781Mbps |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
No datasheet is available for this part.