Bluetooth / 802.15.1 Modules WT32 Audio w/aptX W.FL Conn iWRAP 5.0
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT32-E-AI5-APTX technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
