The WT32-E-AI5S module operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. It can handle data rates of up to 2100Kbps. The module is available in a tape and reel packaging with 20 units per package. It is not designed for radiation hardening applications.
Sign in to ask questions about the Bluegiga Technologies WT32-E-AI5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies WT32-E-AI5S technical specifications.
| Data Rate | 2100Kbps |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT32-E-AI5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.