The WT32-E-AI5S-APTX module operates from a 3.3V supply and is rated for temperatures between -40°C and 85°C. It features a serial and USB interface, with an output power of 5dBm. The module is available in quantities of 20, packaged in tape and reel format.
Bluegiga Technologies WT32-E-AI5S-APTX technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Sensitivity | -87dBm |
| Series | WT32 |
| RoHS | Compliant |
No datasheet is available for this part.