Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT41-A-AI technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.