The WT41-A-AI4 module operates at a frequency of 2.4GHz and supports data rates of up to 2.1Mbps. It interfaces with devices via USB, GPIO, and UART. The module is powered by a 3.3V supply and has an output power of 20dBm. It is designed to operate within a temperature range of -40°C to 85°C.
Bluegiga Technologies WT41-A-AI4 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT41-A-AI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.