The WT41-A-HCI21 USB UART module operates over a temperature range of -40°C to 85°C with a supply voltage of 3.3V. It supports data rates up to 2.1Mbps and has a sensitivity of -90dBm. The module is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT41-A-HCI21 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
No datasheet is available for this part.