
Bluetooth / 802.15.1 Modules WT41 Class 1 3.0 Mod ChipAnt HCI Firmware
Bluegiga Technologies WT41-A-HCI3 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT41-A-HCI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
