The WT41-A-HDP391 is a USB UART module from Bluegiga Technologies. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a supply voltage of 3.3V. The module has a data rate of 2.1Mbps and a sensitivity of -90dBm. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT41-A-HDP391 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 50 |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
No datasheet is available for this part.