
Bluetooth / 802.15.1 Modules WT41 Class 1 Mod w/ U.FL Conn iWRAP 4.0
Bluegiga Technologies WT41-E-AI4 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Cut Strip |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT41-E-AI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
