The WT41-E-AI5 is a USB UART module operating at 2.4GHz with a data rate of 2.1Mbps. It is designed to operate within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The module has a sensitivity of -90dBm and an output power of 20dBm. It is available in a module package with a quantity of 500 units per cut strip.
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies WT41-E-AI5 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Cut Strip |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
No datasheet is available for this part.