
The WT41-E-HCI3 is a USB UART module from Bluegiga Technologies, supporting data rates up to 2.1Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The module features a USB interface, GPIO, and UART connectivity, with a sensitivity of -90dBm and an output power of 20dBm. It is available in tape and reel packaging with a quantity of 500 units per reel.
Bluegiga Technologies WT41-E-HCI3 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| Series | WT41 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT41-E-HCI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
