
RF TXRX MOD BLUETOOTH CHIP ANT
Sign in to ask questions about the Blueradios BR-C40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blueradios BR-C40A technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Blueradios BR-C40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
