
The Blueradios BR-C40N is a 2.4GHz module featuring SPI and UART interfaces with a receiving current of 40mA and transmitting current of 80mA. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The module is packaged in a tray with 60 units per package and is suitable for surface mount applications.
Sign in to ask questions about the Blueradios BR-C40N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blueradios BR-C40N technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Blueradios BR-C40N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
