
RF TXRX MOD BLUETOOTH CHIP ANT
Sign in to ask questions about the Blueradios BR-C46AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blueradios BR-C46AR technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 50mA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| RoHS | Compliant |
Download the complete datasheet for Blueradios BR-C46AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
