
The BR-MSC40A-TMP is a UART module operating at 2.4GHz with a data rate of 721Kbps. It can handle receiving currents up to 40mA and transmitting currents up to 80mA. The module is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a module package and is packaged in bulk.
Blueradios BR-MSC40A-TMP technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -83dBm |
| RoHS | Not Compliant |
No datasheet is available for this part.
