
The BR-SC40A UART module operates at 2.4GHz with a data rate of 721Kbps. It can handle receiving currents of up to 40mA and transmitting currents of up to 80mA. The module is designed for through-hole mounting and is suitable for operation within the temperature range of -40°C to 70°C.
Sign in to ask questions about the Blueradios BR-SC40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blueradios BR-SC40A technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Blueradios BR-SC40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
