
The BR-SC40N UART module from Blueradios operates at a data rate of 721Kbps and a frequency of 2.4GHz. It can handle receiving and transmitting currents of 40mA and 80mA, respectively. The module is packaged in a bulk quantity and features a sensitivity of -83dBm. It is designed to operate within a temperature range of -40°C to 70°C and is mounted through a hole.
Sign in to ask questions about the Blueradios BR-SC40N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blueradios BR-SC40N technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Blueradios BR-SC40N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
