The WML-C40AH module is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a receiving current of 40mA and a transmitting current of 80mA. The module supports SPI and UART interfaces and operates at a frequency of 2.4GHz with a data rate of 721Kbps. It is packaged in a tray with 54 units per package.
Blueradios WML-C40AH technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 54 |
| Packaging | Tray |
| Sensitivity | -83dBm |
| RoHS | Compliant |
No datasheet is available for this part.