The WML-C40NH module operates at frequencies up to 2.4GHz and supports data rates of 721Kbps. It can handle receiving currents of up to 40mA and transmitting currents of up to 80mA. The module is designed for surface mount applications and is available in a tray packaging format with 60 units per package. It has a sensitivity of -83dBm and operates within a temperature range of -40°C to 70°C.
Blueradios WML-C40NH technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 80mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Sensitivity | -83dBm |
| RoHS | Compliant |
No datasheet is available for this part.