Development Boards & Kits - ARM i.MX53 Dev Starter w/CM-i.MX53 Ind.
Sign in to ask questions about the Bluetechnix 100-4124-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluetechnix 100-4124-1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Series | i.MX53 |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-4124-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.