
Bluetechnix 150-2001-1 technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.6A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 150-2001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
