
Sign in to ask questions about the Bluetechnix CM-BF527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluetechnix CM-BF527 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix CM-BF527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
