
BM Polyco White General Purpose Nitrile-Coated Nylon Reusable Gloves x 10 8 - S
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Nylon |
| Main Colour of Glove | White |
| Glove Coating | Nitrile |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 4121 |
| RoHS | Compliant |