
BM Polyco White General Purpose Nitrile-Coated Nylon Reusable Gloves x 10 9 - M
BM Polyco 103-MAT technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Nylon |
| Main Colour of Glove | White |
| Glove Coating | Nitrile |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 4121 |
| RoHS | Compliant |
Download the complete datasheet for BM Polyco 103-MAT to view detailed technical specifications.
No datasheet is available for this part.
