
BM Polyco Black General Purpose Polyurethane-Coated Nylon Reusable Gloves x 10 8 - S
BM Polyco 402 MAT technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Nylon |
| Main Colour of Glove | Black |
| Glove Coating | Polyurethane |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 3131 |
| RoHS | Compliant |
Download the complete datasheet for BM Polyco 402 MAT to view detailed technical specifications.
No datasheet is available for this part.