
BM Polyco Black General Purpose Polyurethane-Coated Nylon Reusable Gloves x 10 9 - M
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Nylon |
| Main Colour of Glove | Black |
| Glove Coating | Polyurethane |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 3131 |
| RoHS | Compliant |