
BM Polyco Blue Chemical Resistant Rubber Reusable Gloves x 6
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Chemical Resistant |
| Glove Material | Rubber |
| Main Colour of Glove | Blue |
| Glove Coating | No Coating |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 1X2X |
| Chemical/Micro-Organism EN374 | EN374-2, EN374-3 |
| RoHS | Not Compliant |